Alliance Memory AS4C16M16D1A-5TIN
| Manufacturer | |
| Mfr. Part # | AS4C16M16D1A-5TIN |
| LCSC Part # | C1351754 |
| Package | TSOP-66-10.2mm |
| Customer # | |
| Description | 2.3V~2.7V 256Mbit 200MHz DDR SDRAM TSOP-66-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | TSOP-66-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.4246 | $ 4.42 |
200+ | $ 1.7136 | $ 342.72 |
500+ | $ 1.6524 | $ 826.20 |
1,000+ | $ 1.6233 | $ 1623.30 |
Standard Packaging 108/Full
Tray | ||