Alliance Memory AS7C34098A-12JIN
| Manufacturer | |
| MPN | AS7C34098A-12JIN |
| LCSC Part # | C1351742 |
| Packaging | SOJ-44 |
| Customer # | |
| Key Attributes | 4Mbit Parallel Port (Parallel) SOJ-44 Memory RoHS |
| Datasheet | Alliance Memory AS7C34098A-12JIN |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | SOJ-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 3V~3.6V;160mA | |
| Access Time | 12ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | SOJ-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 3V~3.6V;160mA | |
| Access Time | 12ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 8mA |
Introduction
The AS7C34098A is a high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 262,144 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 4/5/6/7 ns are ideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems. When CE is high the device enters standby mode. The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode. A write cycle is accomplished by asserting write enable (WE) and chip enable (CE). Data on the input pins I/O1–I/O16 is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE). A read cycle is accomplished by asserting output enable (OE) and chip enable (CE), with write enable (WE) high. The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, output drivers stay in high-impedance mode. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. LB controls the lower bits, I/O1–I/O8, and UB controls the higher bits, I/O9–I/O16. All chip inputs and outputs are TTL- and CMOS-compatible, and operation is for 3.3V (AS7C34098A) supply. The device is available in the JEDEC standard 400-mil, 44-pin SOJ, TSOP 2.
Features
- Pin compatible with AS7C34098
- Industrial and commercial temperature
- Organization: 262,144 words × 16 bits
- Center power and ground pins
- High speed - 10/12/15/20 ns address access time - 4/5/6/7 ns output enable access time
- Low power consumption: ACTIVE - 650 mW /max @ 10 ns
- Low power consumption: STANDBY - 28.8 mW /max CMOS
- Individual byte read/write controls
- Easy memory expansion with CE, OE inputs
- TTL- and CMOS-compatible, three-state I/O
- JEDEC standard packages - 44-pin SOJ -400-mil - 44-pin TSOP 2
- 48-pin Mini BGA
- ESD protection ≥2000 volts
- Latch-up current ≥200 mA
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6459 | $ 3.65 |
| 200+ | $ 1.4122 | $ 282.44 |
| 500+ | $ 1.3617 | $ 680.85 |
| 1,000+ | $ 1.3372 | $ 1337.20 |
Standard Packaging16/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | SOJ-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 3V~3.6V;160mA | |
| Access Time | 12ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | SOJ-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 4Mbit | |
| Voltage - Supply | 3V~3.6V;160mA | |
| Access Time | 12ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 8mA |
Introduction
The AS7C34098A is a high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 262,144 words × 16 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 4/5/6/7 ns are ideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memory systems. When CE is high the device enters standby mode. The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode. A write cycle is accomplished by asserting write enable (WE) and chip enable (CE). Data on the input pins I/O1–I/O16 is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE). A read cycle is accomplished by asserting output enable (OE) and chip enable (CE), with write enable (WE) high. The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, output drivers stay in high-impedance mode. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. LB controls the lower bits, I/O1–I/O8, and UB controls the higher bits, I/O9–I/O16. All chip inputs and outputs are TTL- and CMOS-compatible, and operation is for 3.3V (AS7C34098A) supply. The device is available in the JEDEC standard 400-mil, 44-pin SOJ, TSOP 2.
Features
- Pin compatible with AS7C34098
- Industrial and commercial temperature
- Organization: 262,144 words × 16 bits
- Center power and ground pins
- High speed - 10/12/15/20 ns address access time - 4/5/6/7 ns output enable access time
- Low power consumption: ACTIVE - 650 mW /max @ 10 ns
- Low power consumption: STANDBY - 28.8 mW /max CMOS
- Individual byte read/write controls
- Easy memory expansion with CE, OE inputs
- TTL- and CMOS-compatible, three-state I/O
- JEDEC standard packages - 44-pin SOJ -400-mil - 44-pin TSOP 2
- 48-pin Mini BGA
- ESD protection ≥2000 volts
- Latch-up current ≥200 mA
C1351742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AS7C34098A-12JINTR | Alliance Memory | Similar | SOJ-44 | 0 | $ 5.0922 | ||
| AS7C34098A-12JCN | Alliance Memory | Similar | SOJ-44 | 0 | $ 1.5667 | ||
| AS7C34098A-12JCNTR | Alliance Memory | Similar | SOJ-44 | 0 | $ 5.0922 | ||
| CY7C1041BV33-12VCT | Infineon/CYPRESS | Similar | BSOJ-44 | 0 | $ 0.4468 | ||
| CY7C1041BV33-12VC | Infineon/CYPRESS | Similar | BSOJ-44 | 0 | $ 0.4669 |

