Infineon/CYPRESS S25FL064LABMFB010
| Manufacturer | |
| Mfr. Part # | S25FL064LABMFB010 |
| LCSC Part # | C1351556 |
| Package | SOIC-8-208mil |
| Customer # | |
| Description | 2.7V~3.6V 64Mbit SPI SOIC-8-208mil Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | SOIC-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 280 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.777 | $ 4.78 |
10+ | $ 4.0893 | $ 40.89 |
30+ | $ 3.6786 | $ 110.36 |
280+ | $ 3.2647 | $ 914.12 |
560+ | $ 3.0739 | $ 1721.38 |
1,120+ | $ 2.9878 | $ 3346.34 |
Standard Packaging 280/Full
Tray | ||
Better price for more quantity?
$