MICROCHIP 24FC1026-I/SM
| Manufacturer | |
| MPN | 24FC1026-I/SM |
| LCSC Part # | C1351499 |
| Packaging | SOIJ-8-5.28mm |
| Customer # | |
| Key Attributes | 1024K Bit I²C Serial EEPROM |
| Datasheet | MICROCHIP 24FC1026-I/SM |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIJ-8-5.28mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~5.5V;5mA | |
| Clock Frequency | 1MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIJ-8-5.28mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The 24AA1026/24LC1026/24FC1026 (24XX1026*) is a 128Kx8 (1024 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4 Mbits total system EEPROM memory. This device is available in the standard 8-pin PDIP, SOIC and SOIJ packages.
Features
- Low-Power CMOS Technology:
- Read current 450 μA, maximum
- Standby current 5 μA, maximum
- 2-Wire Serial Interface, I²C Compatible
- Cascadable up to Four Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Clock Compatibility
- 1 MHz Clock for FC Versions
- Page Write Time 3 ms, typical
- Self-Timed Erase/Write Cycle
- 128-Byte Page Write Buffer
- Hardware Write-Protect
- Electrostatic Discharge (ESD) Protection > 4000 V
- More than One Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- Packages Include 8-lead PDIP, SOIC and SOIJ
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): - 40℃ to +85℃
- Automotive (E): -40℃ to +125℃
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4631 | $ 0.46 |
| 200+ | $ 0.1792 | $ 35.84 |
| 500+ | $ 0.173 | $ 86.50 |
| 1,000+ | $ 0.1698 | $ 169.80 |
Standard Packaging90/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIJ-8-5.28mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~5.5V;5mA | |
| Clock Frequency | 1MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIJ-8-5.28mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.8V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 400ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The 24AA1026/24LC1026/24FC1026 (24XX1026*) is a 128Kx8 (1024 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4 Mbits total system EEPROM memory. This device is available in the standard 8-pin PDIP, SOIC and SOIJ packages.
Features
- Low-Power CMOS Technology:
- Read current 450 μA, maximum
- Standby current 5 μA, maximum
- 2-Wire Serial Interface, I²C Compatible
- Cascadable up to Four Devices
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz and 400 kHz Clock Compatibility
- 1 MHz Clock for FC Versions
- Page Write Time 3 ms, typical
- Self-Timed Erase/Write Cycle
- 128-Byte Page Write Buffer
- Hardware Write-Protect
- Electrostatic Discharge (ESD) Protection > 4000 V
- More than One Million Erase/Write Cycles
- Data Retention > 200 Years
- Factory Programming Available
- Packages Include 8-lead PDIP, SOIC and SOIJ
- RoHS Compliant
- Temperature Ranges:
- Industrial (I): - 40℃ to +85℃
- Automotive (E): -40℃ to +125℃
C1351499 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 24FC1025-I/SM | MICROCHIP | Similar | SOIJ-8-5.28mm | 105 | $ 3.1174 | ||
| 24FC1025T-I/SM | MICROCHIP | Similar | SOIC-8-208mil | 23 | $ 7.1818 | ||
| CAT24M01XI-T2 | onsemi | Similar | SOIC-8-208mil | 3 | $ 1.4442 | ||
| AT24CM01-SHD-B | MICROCHIP | Similar | SOIC-8-208mil | 95 | $ 2.5752 | ||
| AT24CM01-SHM-B | MICROCHIP | Similar | SOIC-8-208mil | 1 | $ 5.5598 |

