RENESAS 71124S20YG
| Manufacturer | |
| Mfr. Part # | 71124S20YG |
| LCSC Part # | C1351498 |
| Package | SOJ-32 |
| Customer # | |
| Description | 1Mbit 4.5V~5.5V Parallel Port (Parallel) SOJ-32 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | SOJ-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 23 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8742 | $ 1.87 |
200+ | $ 0.7252 | $ 145.04 |
500+ | $ 0.7008 | $ 350.40 |
1,000+ | $ 0.687 | $ 687.00 |
Standard Packaging 23/Full
Tube | ||
Better price for more quantity?
$