LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS AT45DQ321-MWHF-Y product image
Abbildung ähnlich

RENESAS AT45DQ321-MWHF-Y

Hersteller
Herst.-Teilenr.
AT45DQ321-MWHF-Y
LCSC-Nr.
C1351420
Verp.
VDFN-8-EP(6x8)
Kundennummer
Hauptmerkm.
32Mbit 2.3V~3.6V 104MHz SPI VDFN-8-EP(6x8) Memory RoHS
DatenblattRENESAS AT45DQ321-MWHF-Y
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.6303$ 3.63
200+$ 1.4062$ 281.24
352+$ 1.3568$ 477.59
1,056+$ 1.3321$ 1406.70
Standardgehäuse352/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerRENESAS
Verp.VDFN-8-EP(6x8)
Operating Temperature-40℃~+85℃
Features-
Memory Size32Mbit
Voltage - Supply2.3V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency104MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)4ms
Standby Supply Current25uA
InterfaceSPI

Beschreibung

KI-Übersetzung

The AT45DQ321 is a 2.3V minimum, serial-interface sequential access Flash memory ideally suited for a wide variety of digital voice, image, program code, and data storage applications. The AT45DQ321 also supports Dual-I/O, Quad-I/O and the RapidS serial interface for applications requiring very high speed operation. Its 34,603,008 bits of memory are organized as 8,192 pages of 512 bytes or 528 bytes each. In addition to the main memory, the AT45DQ321 also contains two SRAM buffers of 512/528 bytes each. The buffers allow receiving of data while a page in the main memory is being reprogrammed. Interleaving between both buffers can dramatically increase a system's ability to write a continuous data stream. In addition, the SRAM buffers can be used as additional system scratch pad memory, and E2PROM emulation (bit or byte alterability) can be easily handled with a self-contained three step read-modify-write operation.

Unlike conventional Flash memories that are accessed randomly with multiple address lines and a parallel interface, the DataFlash uses a serial interface to sequentially access its data. The simple sequential access dramatically reduces active pin count, facilitates simplified hardware layout, increases system reliability, minimizes switching noise, and reduces package size. The device is optimized for use in many commercial and industrial applications where highdensity, low-pin count, low-voltage, and low-power are essential.

To allow for simple in-system re-programmability, the AT45DQ321 does not require high input voltages for programming. The device operates from a single 2.3V to 3.6V power supply for the erase and program and read operations. The AT45DQ321 is enabled through the Chip Select pin (CS) and accessed via a 3-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).

All programming and erase cycles are self-timed.

Merkmale

KI-Übersetzung
  • Single 2.3V - 3.6V supply
  • Serial Peripheral Interface (SPI) compatible
  • Supports SPI modes 0 and 3
  • Supports RapidS™ operation
  • Supports Dual-input and Quad-input Buffer Write
  • Supports Dual-output and Quad-output Read
  • Very high operating frequencies
    • 104MHz (for SPI)
    • 70MHz (for Dual-I/O and Quad-I/O)
  • Clock-to-output time (t_v) of 7ns maximum
  • User configurable page size
    • 512 bytes per page
    • 528 bytes per page (default)
    • Page size can be factory pre-configured for 512 bytes
  • Two fully independent SRAM data buffers (512/528 bytes)
  • Allows receiving data while reprogramming the main memory array
  • Flexible programming options
    • Byte/Page Program (1 to 512/528 bytes) directly into main memory
    • Buffer Write
    • Buffer to Main Memory Page Program
  • Flexible erase options
    • Page Erase (512/528 bytes)
    • Block Erase (4KB)
    • Sector Erase (64KB)
    • Chip Erase (32-Mbits)
  • Program and Erase Suspend/Resume
  • Advanced hardware and software data protection features
    • Individual sector protection
    • Individual sector lockdown to make any sector permanently read-only
  • 128-byte, One-Time Programmable (OTP) Security Register
    • 64 bytes factory programmed with a unique identifier
    • 64 bytes user programmable
  • Hardware and software controlled reset options
  • JEDEC Standard Manufacturer and Device ID Read
  • Low-power dissipation
    • 500nA Ultra-Deep Power-Down current (typical)
    • 3µA Deep Power-Down current (typical)
    • 25µA Standby current (typical)
    • 7mA Active Read current (typical)
  • Endurance: 100,000 program/erase cycles per page minimum
  • Data retention: 20 years
  • Complies with full industrial temperature range
  • Green (Pb/Halide-free/RoHS compliant) packaging options
    • 8-lead SOIC (0.208" wide)
    • 8-pad Ultra-thin DFN (5x6x0.6mm)
    • 8-pad Very-thin DFN (6x8x1.0mm)

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
AT45DQ321-MWHF-TRENESASÄhnlicheW-PDFN-8-EP(6x8)0$ 3.456
IS25LP032D-JLLEISSIÄhnlicheWSON-8-EP(6x8)0$ 2.0262
IS25LP032D-JLLE-TRISSIÄhnlicheWSON-8-EP(6x8)0$ 0.6722
W25Q32FVZEIG TRWinbondÄhnlicheWSON-8(6x8)0$ 1.7524
S25FL032P0XNFI000InfineonÄhnlicheWSON-8(6x8)0$ 2.6248