LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS62WV1288FBLL-45TLI product image
Images for reference only

ISSI IS62WV1288FBLL-45TLIRoHS

Manufacturer
ISSIAsian Brands
MPN
IS62WV1288FBLL-45TLI
LCSC Part #
C1351370
Packaging
TSOPI-32-8.0mm
Customer #
Key Attributes
1Mbit 2.2V~3.6V TSOPI-32-8.0mm Memory RoHS
Datasheetpdf iconISSI IS62WV1288FBLL-45TLI
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4072$ 2.41
10+$ 2.351$ 23.51
30+$ 2.3135$ 69.41
100+$ 2.276$ 227.60
Standard Packaging156/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
PackagingTSOPI-32-8.0mm
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size1Mbit
Voltage - Supply2.2V~3.6V
Access Time45ns
Current - Supply26mA
Standby Supply Current3uA
Interface-