LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron MT25QL256ABA8E12-0AAT product image
  • MT25QL256ABA8E12-0AAT thumbnail 1
  • MT25QL256ABA8E12-0AAT thumbnail 2
  • MT25QL256ABA8E12-0AAT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

micron MT25QL256ABA8E12-0AATRoHS

Manufacturer
MPN
MT25QL256ABA8E12-0AAT
LCSC Part #
C1351313
Packaging
TPBGA-24(6x8)
Customer #
Key Attributes
256Mb, 3V Multiple I/O Serial Flash Memory
Datasheetpdf iconmicron MT25QL256ABA8E12-0AAT
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 13.0415$ 13.04
10+$ 12.3891$ 123.89
30+$ 11.2572$ 337.72
100+$ 10.2716$ 1027.16
Standard Packaging2500/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingTPBGA-24(6x8)
Operating Temperature-40℃~+105℃
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection
Memory Size256Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)400ms@(64KB)
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current-
InterfaceSPI

Features

AI Translation
  • SPI-compatible serial bus interface
  • Single and double transfer rate (STR/DTR)
  • Clock frequency – 133 MHz (MAX) for all protocols in STR – 90 MHz (MAX) for all protocols in DTR
  • Dual/quad I/O commands for increased throughput up to 90 MB/s
  • Supported protocols: Extended, Dual and Quad I/O both STR and DTR
  • Execute-in-place (XIP)
  • PROGRAM/ERASE SUSPEND operations
  • Volatile and nonvolatile configuration settings
  • Software reset
  • Additional reset pin for selected part numbers
  • 3-byte and 4-byte address modes – enable memory access beyond 128Mb
  • Dedicated 64-byte OTP area outside main memory – Readable and user-lockable – Permanent lock with PROGRAM OTP command
  • Erase capability – Bulk erase – Sector erase 64KB uniform granularity – Subsector erase 4KB, 32KB granularity
  • Erase performance: 400KB/sec (64KB sector)
  • Erase performance: 80KB/sec (4KB sub-sector)
  • Program performance: 2MB/sec
  • Security and write protection – Volatile and nonvolatile locking and software write protection for each 64KB sector – Nonvolatile configuration locking – Password protection Hardware write protection: nonvolatile bits (BP[3:0] and TB) define protected area size – Program/erase protection during power-up – CRC detects accidental changes to raw data
  • Electronic signature – JEDEC-standard 3-byte signature (BA19h) – Extended device ID: two additional bytes identify device factory options
  • JESD47H-compliant – Minimum 100,000 ERASE cycles per sector – Data retention: 20 years (TYP)