Alliance Memory AS7C513B-12TCN
| Manufacturer | |
| Mfr. Part # | AS7C513B-12TCN |
| LCSC Part # | C1351267 |
| Package | TSOP-44-10.2mm |
| Customer # | |
| Key Attributes | 5V 32Kx16 CMOS SRAM |
| Description | 512Kbit 4.5V~5.5V TSOP-44-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | TSOP-44-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 135 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.3072 | $ 6.31 |
10+ | $ 6.1812 | $ 61.81 |
30+ | $ 6.0972 | $ 182.92 |
100+ | $ 6.0116 | $ 601.16 |
Standard Packaging 135/Full
Tray | ||