LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS43LR32160B-6BLI product image
Images for reference only

ISSI IS43LR32160B-6BLI

Manufacturer
ISSIAsian Brands
MPN
IS43LR32160B-6BLI
LCSC Part #
C1351142
Packaging
TFBGA-90(8x13)
Customer #
Key Attributes
536Mbit 166MHz DDR SDRAM TFBGA-90(8x13) Memory RoHS
DatasheetISSI IS43LR32160B-6BLI
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4888$ 1.49
200+$ 0.5769$ 115.38
500+$ 0.557$ 278.50
1,000+$ 0.5463$ 546.30
Standard Packaging240/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
PackagingTFBGA-90(8x13)
Operating Temperature-40℃~+85℃
FeaturesAuto self-refresh;Built-in temperature sensor;Auto precharge function;Data mask function
Refresh Current310uA
Memory Size536Mbit
Voltage - Supply70mA;1.8V
Clock Frequency166MHz
Memory FormatDDR SDRAM

Introduction

AI Translation

The IS43/46LR32160B is 536,870,912 bits CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 4,194,304 words x 32 bits. This product uses a double-data-rate architecture to achieve high-speed operation. The Data Input/ Output signals are transmitted on a 32-bit bus. The double data rate architecture is essentially a 2N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bits prefetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.

Features

AI Translation
  • JEDEC standard 1.8V power supply.
  • VDD = 1.8V, VDDQ = 1.8V
  • Four internal banks for concurrent operation
  • MRS cycle with address key programs - CAS latency 2, 3 (clock) - Burst length (2, 4, 8, 16) - Burst type (sequential & interleave)
  • Fully differential clock inputs (CK, /CK)
  • All inputs except data & DM are sampled at the rising edge of the system clock
  • Data I/O transaction on both edges of data strobe
  • Bidirectional data strobe per byte of data (DQS)
  • DM for write masking only
  • Edge aligned data & data strobe output
  • Center aligned data & data strobe input
  • 64ms refresh period (8K cycle)
  • Auto & self refresh
  • Concurrent Auto Precharge
  • Maximum clock frequency up to 166MHZ
  • Maximum data rate up to 333Mbps/pin
  • Power Saving support - PASR (Partial Array Self Refresh) - Auto TCSR (Temperature Compensated Self Refresh) - Deep Power Down Mode - Programmable Driver Strength Control by Full Strength or 1/2, 1/4, 1/8 of Full Strength
  • LVCMOS compatible inputs/outputs
  • Packages: - 90-Ball BGA - 152-Ball PoP BGA

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
IS46LR32160C-6BLA1-TRISSISimilarTFBGA-90(8x13)0$ 12.0921
View and Compare All Alternative Parts.