MICROCHIP AT27C256R-70JU-306
| Hersteller | |
| Herst.-Teilenr. | AT27C256R-70JU-306 |
| LCSC-Nr. | C1350932 |
| Verp. | PLCC-32(11.4x14) |
| Kundennummer | |
| Hauptmerkm. | 4.5V~5.5V OTP EPROM PLCC-32(11.4x14) Memory |
| Datenblatt | MICROCHIP AT27C256R-70JU-306 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MICROCHIP | |
| Verp. | PLCC-32(11.4x14) | |
| Features | Electronic signature function | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Format | OTP EPROM |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MICROCHIP | |
| Verp. | PLCC-32(11.4x14) |
| Typ | Beschreibung | |
|---|---|---|
| Features | Electronic signature function | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Format | OTP EPROM |
Beschreibung
The AT27C256R is a low-power, high-performance, 262,144-bit, one-time programmable, read-only memory (OTP EPROM) organized as 32K by 8 bits. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically only 8mA in active mode and less than 10μA in standby mode. The AT27C256R is available in a choice of industry-standard, JEDEC-approved, one-time programmable (OTP) PDIP and PLCC packages. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 32K byte storage capability, the AT27C256R allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C256R has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry-standard programming equipment to select the proper programming algorithms and voltages.
Merkmale
- Fast read access time – 45ns
- Low-power CMOS operation – 100μμμ max standby – 20mA max active at 5MHz
- JEDEC standard packages – 28-lead PDIP – 32-lead PLCC
- 5V ± 10% supply
- High reliability CMOS technology – 2,000V ESD protection – 200mA latchup immunity
- Rapid programming algorithm – 100µs/byte (typical)
- CMOS- and TTL-compatible inputs and outputs
- Integrated product identification code
- Industrial and automotive temperature ranges
- Green (Pb/halide-free) packaging option
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.2295 | $ 5.23 |
| 10+ | $ 4.4979 | $ 44.98 |
| 30+ | $ 4.0531 | $ 121.59 |
| 100+ | $ 3.6796 | $ 367.96 |
Standardgehäuse32/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MICROCHIP | |
| Verp. | PLCC-32(11.4x14) | |
| Features | Electronic signature function | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Format | OTP EPROM |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MICROCHIP | |
| Verp. | PLCC-32(11.4x14) |
| Typ | Beschreibung | |
|---|---|---|
| Features | Electronic signature function | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Format | OTP EPROM |
Beschreibung
The AT27C256R is a low-power, high-performance, 262,144-bit, one-time programmable, read-only memory (OTP EPROM) organized as 32K by 8 bits. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns, eliminating the need for speed reducing WAIT states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically only 8mA in active mode and less than 10μA in standby mode. The AT27C256R is available in a choice of industry-standard, JEDEC-approved, one-time programmable (OTP) PDIP and PLCC packages. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 32K byte storage capability, the AT27C256R allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C256R has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry-standard programming equipment to select the proper programming algorithms and voltages.
Merkmale
- Fast read access time – 45ns
- Low-power CMOS operation – 100μμμ max standby – 20mA max active at 5MHz
- JEDEC standard packages – 28-lead PDIP – 32-lead PLCC
- 5V ± 10% supply
- High reliability CMOS technology – 2,000V ESD protection – 200mA latchup immunity
- Rapid programming algorithm – 100µs/byte (typical)
- CMOS- and TTL-compatible inputs and outputs
- Integrated product identification code
- Industrial and automotive temperature ranges
- Green (Pb/halide-free) packaging option
C1350932 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

