LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24AA02E64-E/SN product image
Images for reference only

MICROCHIP 24AA02E64-E/SNRoHS

Manufacturer
MPN
24AA02E64-E/SN
LCSC Part #
C1350781
Packaging
SOIC-8
Customer #
Key Attributes
4-Kbit Microwire Compatible Serial EEPROM
Datasheetpdf iconMICROCHIP 24AA02E64-E/SN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.392$ 0.39
200+$ 0.1517$ 30.34
500+$ 0.1464$ 73.20
1,000+$ 0.1438$ 143.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Memory Size2Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+125℃
Clock Frequency400kHz
FeaturesNoise suppression function;Hardware write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The 24AA02XEXX is a 2 Kbit Electrically Erasable PROM. The device is organized as two blocks of 128x8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby currents of only 1 μA for I-Temp. and 5 μA for E-Temp., as well as a maximum active current of 1 mA. The 24AA02XEXX also has a page write capability for up to eight bytes of data (16 bytes on the 24AA025E48/24AA025E64). The 24AA02XEXX is available in the standard 8-pin SOIC, 5-lead SOT-23, and 6-lead SOT-23 packages.

Features

AI Translation
  • Pre-Programmed Globally Unique, 48-bit or 64-bit Node Address
  • Compatible with EUI-48 and EUI-64
  • Single Supply with Operation Down to 1.7V
  • Low-Power CMOS Technology:
    • Read current 1 mA, maximum
    • Standby current: 1 μA, maximum (I-Temp.), 5 μA, maximum (E-Temp.)
  • 2-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • Page Write Buffer:
    • 8-byte page (24AA02E48/24AA02E64)
    • 16-byte page (24AA025E48/24AA025E64)
  • ESD Protection ≥ 4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Available Packages:
    • 8-lead SOIC and 5-lead SOT-23 (24AA02E48/24AA02E64)
    • 8-lead SOIC and 6-lead SOT-23 (24AA025E48/24AA025E64)
  • RoHS Compliant
  • Available for Extended Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E): -40℃ to +125℃