LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24C128C-XHM-B product image
Images for reference only

MICROCHIP AT24C128C-XHM-BRoHS

Manufacturer
MPN
AT24C128C-XHM-B
LCSC Part #
C1350717
Packaging
TSSOP-8
Customer #
Key Attributes
128Kbit I2C Automotive Temperature Serial EEPROM
Datasheetpdf iconMICROCHIP AT24C128C-XHM-B
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8496$ 0.85
10+$ 0.6885$ 6.89
30+$ 0.6087$ 18.26
100+$ 0.529$ 52.90
500+$ 0.4818$ 240.90
1,000+$ 0.4574$ 457.40
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingTSSOP-8
Voltage - Supply2.5V~5.5V
Memory Size128Kbit
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Low-Voltage, Medium-Voltage Operation:
    • Grade 1, VCC = 2.5V to 5.5V
    • Grade 3, VCC = 1.7V to 5.5V
  • Internally Organized as 16,384×8 (128K) or 32,768×8 (256K)
  • Extended Temperature Range (Grade 1 and Grade 3 as defined in AEC-Q100):
    • Grade 1 Temperature Range: -40°C to +125°C
    • Grade 3 Temperature Range: -40°C to +85°C
  • I²C -Compatible (Two-Wire) Serial Interface:
    • 100 kHz Standard mode
    • 400 kHz Fast mode
    • Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write-Protect Pin for Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current (μA maximum)
  • 64-Byte Page Write Mode:
    • Partial page writes allowed
  • Random and Sequential Read Modes
  • Self-Timed Write Cycle within 5 ms Maximum
  • Automotive AEC-Q100 Qualified High Reliability:
    • Endurance: 1,000,000 write cycles
    • Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)