LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 34VL02/P product image
Images for reference only

MICROCHIP 34VL02/PRoHS

Manufacturer
MPN
34VL02/P
LCSC Part #
C1350698
Packaging
PDIP-8
Customer #
Key Attributes
2 Kbit I2C Serial EEPROM with Software Write Protect
Datasheetpdf iconMICROCHIP 34VL02/P
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5581$ 0.56
200+$ 0.2171$ 43.42
500+$ 0.2093$ 104.65
1,000+$ 0.2047$ 204.70
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingPDIP-8
Memory Size2Kbit
Voltage - Supply1.5V~3.6V
Operating temperature-20℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Software write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The 34VL02 is a 2 Kbit Electrically Erasable PROM capable of operation across a broad voltage range (1.5V to 3.6V). This device has two software write-protect features for the lower half of the array, as well as an external pin that can be used to write-protect the entire array. This allows the system designer to protect none, half, or all of the array, depending on the application. The device is organized as one block of 256x8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.5V, with standby and active currents of only 100 nA and 1 mA, respectively. The 34VL02 also has a page write capability for up to 16 bytes of data. The 34VL02 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, MSOP and TDFN packages. The 34VL02 is also available in the 6-lead, SOT-23 package.

Features

AI Translation
  • Permanent and Resettable Software Write-Protect for Lower Half of the Array (00h-7Fh)
  • Single Supply with Operation Down to 1.5V
  • Low-Power CMOS Technology: - Read current 1 mA, typical - Standby current, 100 nA, typical
  • 2-Wire Serial Interface Bus, I²C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • ESD Protection >4,000V
  • Hardware Write Protection for Entire Array
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • 8-Lead PDIP, SOIC, TSSOP, MSOP and TDFN packages
  • 6-Lead SOT-23 Package
  • Pb-free and RoHS Compliant
  • Temperature Range: -20℃ to +85℃