RENESAS AT25DF081A-MH-Y
| Manufacturer | |
| Mfr. Part # | AT25DF081A-MH-Y |
| LCSC Part # | C1350687 |
| Package | UDFN-8(5x6) |
| Customer # | |
| Key Attributes | SPI Serial Flash Memory |
| Description | 2.7V~3.6V 8Mbit 100MHz SPI UDFN-8(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | UDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 570 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0624 | $ 2.06 |
10+ | $ 2.0157 | $ 20.16 |
30+ | $ 1.9855 | $ 59.57 |
100+ | $ 1.9538 | $ 195.38 |
Standard Packaging 570/Full
Tray | ||
Better price for more quantity?
$