MICROCHIP 24C02C/P
| Manufacturer | |
| Mfr. Part # | 24C02C/P |
| LCSC Part # | C1350365 |
| Package | PDIP-8 |
| Customer # | |
| Description | 2Kbit 4.5V~5.5V 100kHz I2C PDIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9053 | $ 0.91 |
10+ | $ 0.7619 | $ 7.62 |
60+ | $ 0.6895 | $ 41.37 |
120+ | $ 0.6186 | $ 74.23 |
480+ | $ 0.5764 | $ 276.67 |
1,200+ | $ 0.5537 | $ 664.44 |
Standard Packaging 60/Full
Tube | ||