ISSI IS61C1024AL-12TLI
| Manufacturer | |
| Mfr. Part # | IS61C1024AL-12TLI |
| LCSC Part # | C1350118 |
| Package | TSOPI-32-8.0mm |
| Customer # | |
| Key Attributes | 128K X 8 HIGH-SPEED CMOS STATIC RAM |
| Description | 1Mbit 4.5V~5.5V TSOPI-32-8.0mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TSOPI-32-8.0mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 156 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0933 | $ 3.09 |
10+ | $ 2.6738 | $ 26.74 |
30+ | $ 2.4126 | $ 72.38 |
100+ | $ 2.1437 | $ 214.37 |
500+ | $ 2.0238 | $ 1011.90 |
1,000+ | $ 1.97 | $ 1970.00 |
Standard Packaging 156/Full
Reel | ||
Better price for more quantity?
$