ISSI IS34ML04G084-TLI
| Manufacturer | |
| Mfr. Part # | IS34ML04G084-TLI |
| LCSC Part # | C1350113 |
| Package | TSOPI-48 |
| Customer # | |
| Description | 2.7V~3.6V 4Gbit TSOPI-48 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TSOPI-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.0082 | $ 4.01 |
10+ | $ 3.3969 | $ 33.97 |
30+ | $ 3.0333 | $ 91.00 |
100+ | $ 2.6665 | $ 266.65 |
500+ | $ 2.4963 | $ 1248.15 |
1,000+ | $ 2.4204 | $ 2420.40 |
Standard Packaging 96/Full
Tray | ||