Alliance Memory AS6C4008-55SIN
| Manufacturer | |
| Mfr. Part # | AS6C4008-55SIN |
| LCSC Part # | C1350086 |
| Package | SOP-32-11.3mm |
| Customer # | |
| Key Attributes | 512Kx8 Bit Low Power CMOS SRAM |
| Description | 4Mbit 2.7V~5.5V SOP-32-11.3mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | SOP-32-11.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7987 | $ 5.80 |
10+ | $ 5.6621 | $ 56.62 |
30+ | $ 5.5722 | $ 167.17 |
100+ | $ 5.4806 | $ 548.06 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$