LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24AA128-I/MF product image
  • 24AA128-I/MF thumbnail 1
  • 24AA128-I/MF thumbnail 2
  • 24AA128-I/MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24AA128-I/MFRoHS

Manufacturer
MPN
24AA128-I/MF
LCSC Part #
C1350083
Packaging
DFN-8-S(5x6)
Customer #
Key Attributes
2K I2C Serial EEPROMs with Unique 32-bit Serial Number
Datasheetpdf iconMICROCHIP 24AA128-I/MF
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3072$ 2.31
10+$ 1.9426$ 19.43
50+$ 1.7143$ 85.72
100+$ 1.4815$ 148.15
500+$ 1.3758$ 687.90
1,000+$ 1.3298$ 1329.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingDFN-8-S(5x6)
Operating Temperature-40℃~+85℃
FeaturesNoise suppression function
Memory Size2Kbit
Voltage - Supply1.7V~5.5V
Clock Frequency400kHz
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24AA02UID/ 24AA025UID (24AA02XUID*) is a 2 Kbit Electrically Erasable PROM with a preprogrammed, 32-bit unique ID. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of only 1 μA and 1 mA, respectively. The 24AA02XUID also has a page write capability for up to eight bytes of data (16 bytes on the 24AA025UID). The 24AA02XUID is available in the standard 8-pin PDIP, 8-pin SOIC, 5-lead SOT-23, and 6-lead SOT-23 packages.

Features

AI Translation
  • Preprogrammed 32-Bit Serial Number:
    • Unique across all UID-family EEPROMs
    • Scalable to 48-bit, 64-bit, 128-bit, 256-bit, and other lengths
  • Single Supply with Operation Down to 1.7V
  • Low-Power CMOS Technology:
    • Read current 1 mA, max.
    • Standby current 1 μA, max.
  • 2-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • Page Write Buffer:
    • 8-byte page (24AA02UID)
    • 16-byte page (24AA025UID)
  • ESD Protection > 4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Available Packages:
    • 8-lead PDIP, 8-lead SOIC, and 5-lead SOT-23 (24AA02UID)
    • 8-lead PDIP, 8-lead SOIC, and 6-lead SOT-23 (24AA025UID)
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): - 40℃ to +85℃