DIODES SMAJ45A-13-F
| Manufacturer | |
| Mfr. Part # | SMAJ45A-13-F |
| LCSC Part # | C134989 |
| Package | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 45VWM 72.7VC SMA |
| Description | 5.5A 400W 72.7V 55.3V Unidirectional 45V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,330 
4,330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1043 | $ 0.52 |
50+ | $ 0.0826 | $ 4.13 |
150+ | $ 0.0717 | $ 10.76 |
500+ | $ 0.0635 | $ 31.75 |
2,500+ | $ 0.057 | $ 142.50 |
5,000+ | $ 0.0537 | $ 268.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$