LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24CM01-SSHM-B product image
  • AT24CM01-SSHM-B thumbnail 1
  • AT24CM01-SSHM-B thumbnail 2
  • AT24CM01-SSHM-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24CM01-SSHM-BRoHS

Manufacturer
MPN
AT24CM01-SSHM-B
LCSC Part #
C1349793
Packaging
SOIC-8
Customer #
Key Attributes
I2C-Compatible Serial EEPROM
Datasheetpdf iconMICROCHIP AT24CM01-SSHM-B
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.098$ 3.10
10+$ 3.0315$ 30.32
30+$ 2.9866$ 89.60
100+$ 2.9417$ 294.17
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesNoise suppression function;Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Memory Size1Mbit
Voltage - Supply1.7V~5.5V
Clock Frequency1MHz
Access Time900ns;450ns
Data Retention - TDR (Year)100 Years
Current - Supply3mA
Write Cycle Time(tWC)5ms
Standby Supply Current6uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Features

AI Translation
  • Low-Voltage and Standard Voltage Operation: – VCC = 1.7V to 5.5V – VCC = 2.5V to 5.5V
  • Internally Organized as 131,072×8 (1M) Industrial Temperature Range: -40°C to +85°C
  • I²C-Compatible (Two-Wire) Serial Interface:
    • 100 kHz Standard mode, 1.7V to 5.5V
    • 400 kHz Fast mode, 1.7V to 5.5V
    • 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
    • Schmitt Triggers, Filtered Inputs for Noise Suppression
    • Bidirectional Data Transfer Protocol
  • Write-Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current ([6 μA] maximum)
  • 256-byte Page Write Mode:
    • Byte write and partial page writes allowed
  • Random and Sequential Read Modes
  • Self-Timed Write Cycle:
    • All Write operations complete within 5 ms maximum
  • Built in Error Detection and Correction
  • High Reliability:
    • Endurance: 1,000,000 write cycles
    • Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)
  • Die Sale Options: Wafer Form and Bumped Wafers