MICROCHIP AT27LV040A-12VI
| Manufacturer | |
| Mfr. Part # | AT27LV040A-12VI |
| LCSC Part # | C1349766 |
| Package | TFSOP-32 |
| Customer # | |
| Description | 4Mbit 3V~3.6V OTP EPROM TFSOP-32 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | TFSOP-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 208 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3338 | $ 5.33 |
10+ | $ 4.5641 | $ 45.64 |
30+ | $ 4.1076 | $ 123.23 |
208+ | $ 3.6448 | $ 758.12 |
416+ | $ 3.432 | $ 1427.71 |
1,040+ | $ 3.3364 | $ 3469.86 |
Standard Packaging 208/Full
Tray | ||