DIODES SMAJ26A-13-F
| Manufacturer | |
| MPN | SMAJ26A-13-F |
| LCSC Part # | C134975 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 26VWM 42.1VC SMA |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 400W Peak Pulse Power Dissipation
- Glass Passivated Die Construction
- Unidirectional and Bidirectional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free, "Green" Device
In-Stock: 5,190
5,190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2188 | $ 1.09 |
| 50+ | $ 0.1741 | $ 8.71 |
| 150+ | $ 0.1549 | $ 23.24 |
| 500+ | $ 0.131 | $ 65.50 |
| 2,500+ | $ 0.1203 | $ 300.75 |
| 5,000+ | $ 0.1139 | $ 569.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 400W Peak Pulse Power Dissipation
- Glass Passivated Die Construction
- Unidirectional and Bidirectional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free, "Green" Device
C134975 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAJ26A | JSCJ | SMAG | 9,830 | $ 0.0653 | ||
| SMAJ26A | SMC | SMA(DO-214AC) | 20 | $ 0.083 | ||
| SMAJ26AQ-13-F | DIODES | SMA | 5 | $ 0.1905 | ||
| SMAJ26A | FOSAN | SMA(DO-214AC) | 7,820 | $0.0350 $0.0388 | ||
| SMAJ26A | SUNMATE Elec | SMA(DO-214AC) | 3,260 | $ 0.0358 | ||
| SMAJ26A | R+O | DO-214AC(SMA) | 88,600 | $ 0.0394 | ||
| SMAJ26A-E3/61 | VISHAY | SMA(DO-214AC) | 6,340 | $ 0.1081 | ||
| SMAJ26A | PAKER | SMA | 5,600 | $ 0.0337 | ||
| SMAJ26A | PDW | SMA | 4,900 | $ 0.0256 | ||
| SMAJ26A | OTW | SMA(DO-214AC) | 4,820 | $ 0.0275 | ||
| SMAJ26A | TECH PUBLIC | DO-214AC(SMA) | 4,080 | $0.0332 $0.0349 | ||
| SMAJ26A | ZHIDE | DO-214AC(SMA) | 280 | $ 0.0801 | ||
| SMAJ26A-HF | Comchip | SMA(DO-214AC) | 0 | $ 0.1872 | ||
| SMAJ26A | Slkor | SMA(DO-214AC) | 0 | $ 0.0408 | ||
| SMAJ26A-E3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.0918 | ||
| SMAJ26AHE3_A/I | VISHAY | SMA(DO-214AC) | 0 | $ 0.1355 | ||
| SMAJ26A-M3/61 | VISHAY | SMA(DO-214AC) | 0 | $ 0.1319 | ||
| SMAJ26A-M3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.1277 | ||
| SMAJ26A | LRC | SMA | 0 | $ 0.0776 | ||
| SMAJ26A/TR7 | YAGEO | DO-214AC(SMA) | 0 | $ 0.0329 |



