DIODES SMAJ22A-13-F
| Manufacturer | |
| Mfr. Part # | SMAJ22A-13-F |
| LCSC Part # | C134971 |
| Package | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 22VWM 35.5VC SMA |
| Description | 11.2A 400W 35.5V 26.9V Unidirectional 22V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,755 
2,755
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1011 $ 0.0546 | $ 0.27 |
50+ | $ 0.0896 $ 0.0484 | $ 2.42 |
150+ | $ 0.0838 $ 0.0453 | $ 6.80 |
500+ | $ 0.0795 $ 0.0430 | $ 21.50 |
2,500+ | $ 0.076 $ 0.0411 | $ 102.75 |
5,000+ | $ 0.0743 $ 0.0402 | $ 201.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$