ST M24512-RMN6P
| Manufacturer | |
| MPN | M24512-RMN6P |
| LCSC Part # | C1349691 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 512Kbit I2C Serial Access EEPROM |
| Datasheet | ST M24512-RMN6P |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Introduction
The M24512 is a 512-Kbit I²C -compatible EEPROM (electrically erasable programmable memory) organized as 64 Kx8 bits. The M24512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24512-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24512-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less), over an ambient temperature range of -40 ℃ / +85 ℃. The M24512-D offers an additional page, named the identification page (128 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
Features
- Compatible with following I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 512 Kbit (64 Kbyte) of EEPROM
- Page size: 128 byte
- Additional write lockable page (M24512-D order codes)
- Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V
- Write time: Byte write within 5 ms, Page write within 5 ms
- Operating temperature range: -40 ℃ up to +85 ℃
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-Up protection
- More than 4 million write cycles
- More than 200-years data retention
- Packages: SO8 ECOPACK2, TSSOP8 ECOPACK2, UFDFPN8 ECOPACK2, WLCSP ECOPACK2, Unsawn wafer (each die is tested)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8768 | $ 0.88 |
| 10+ | $ 0.7097 | $ 7.10 |
| 30+ | $ 0.6261 | $ 18.78 |
| 100+ | $ 0.5425 | $ 54.25 |
| 500+ | $ 0.4933 | $ 246.65 |
| 1,000+ | $ 0.4671 | $ 467.10 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.8V~5.5V;5mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Introduction
The M24512 is a 512-Kbit I²C -compatible EEPROM (electrically erasable programmable memory) organized as 64 Kx8 bits. The M24512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24512-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24512-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less), over an ambient temperature range of -40 ℃ / +85 ℃. The M24512-D offers an additional page, named the identification page (128 byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
Features
- Compatible with following I²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 512 Kbit (64 Kbyte) of EEPROM
- Page size: 128 byte
- Additional write lockable page (M24512-D order codes)
- Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V
- Write time: Byte write within 5 ms, Page write within 5 ms
- Operating temperature range: -40 ℃ up to +85 ℃
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-Up protection
- More than 4 million write cycles
- More than 200-years data retention
- Packages: SO8 ECOPACK2, TSSOP8 ECOPACK2, UFDFPN8 ECOPACK2, WLCSP ECOPACK2, Unsawn wafer (each die is tested)
C1349691 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M24512-RMN6TP | ST | SOIC-8 | 31,235 | $ 0.5389 | ||
| M24512-DFMN6TP | ST | SOP-8 | 35 | $ 0.7868 | ||
| 24FC512-I/SN | MICROCHIP | SOP-8 | 1,268 | $ 1.6905 | ||
| 24FC512T-I/SN | MICROCHIP | SOIC-8 | 232 | $ 1.6044 | ||
| R1EX24512BSAS0I#S0 | RENESAS | SOP-8 | 10 | $ 11.7956 | ||
| HX24LC512BDRG | HANSCHIP semiconductor | SOP-8 | 2,542 | $ 0.5501 | ||
| HX24C512DRG | HANSCHIP semiconductor | SOP-8 | 186 | $ 0.4618 | ||
| AT24LC512CM/TR | HGSEMI | SOP-8 | 945 | $ 0.3643 | ||
| M24512-HRMN6TP | ST | SO-8 | 0 | $ 3.5778 | ||
| M24512-DRMN8TP/K | ST | SO-8 | 0 | $ 1.0303 | ||
| FT24C512A-ESG-T | FMD(Fremont Micro Devices) | SOP-8 | 0 | $ 0.2737 | ||
| FT24C512A-ESG-B | FMD(Fremont Micro Devices) | SOP-8 | 0 | $ 0.2656 | ||
| AT24LC512M/TR | HGSEMI | SOP-8 | 0 | $ 0.5612 |



