MICROCHIP AT24C01D-SSHM-B
| Manufacturer | |
| MPN | AT24C01D-SSHM-B |
| LCSC Part # | C1349514 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | I2C-Compatible (Two-Wire) Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 1.7V~3.6V | |
| Memory Size | 1Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Voltage Operation: VCC = 1.7V to 3.6V
- Internally Organized as 128 x 8 (1K) or 256 x 8 (2K)
- Industrial Temperature Range: -40℃ to +85℃
- I2C-Compatible (Two-Wire) Serial Interface:
- 100 kHz Standard mode, 1.7V to 3.6V
- 400 kHz Fast mode, 1.7V to 3.6V
- 1 MHz Fast Mode Plus (FM+), 2.5V to 3.6V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write-Protect Pin for Full Array Hardware Data Protection
- Ultra Low Active Current (1 mA maximum) and Standby Current (0.8 μA maximum)
- 8-Byte Page Write Mode: Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability:
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Options: Wafer Form and Bumped Wafers
In-Stock: 63
63 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6022 | $ 0.60 |
| 10+ | $ 0.4899 | $ 4.90 |
| 30+ | $ 0.4346 | $ 13.04 |
| 100+ | $ 0.3793 | $ 37.93 |
| 500+ | $ 0.3451 | $ 172.55 |
| 1,000+ | $ 0.3288 | $ 328.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 1.7V~3.6V | |
| Memory Size | 1Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Hardware write protection function;Built-in power-on reset (POR) | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-Voltage Operation: VCC = 1.7V to 3.6V
- Internally Organized as 128 x 8 (1K) or 256 x 8 (2K)
- Industrial Temperature Range: -40℃ to +85℃
- I2C-Compatible (Two-Wire) Serial Interface:
- 100 kHz Standard mode, 1.7V to 3.6V
- 400 kHz Fast mode, 1.7V to 3.6V
- 1 MHz Fast Mode Plus (FM+), 2.5V to 3.6V
- Schmitt Triggers, Filtered Inputs for Noise Suppression
- Bidirectional Data Transfer Protocol
- Write-Protect Pin for Full Array Hardware Data Protection
- Ultra Low Active Current (1 mA maximum) and Standby Current (0.8 μA maximum)
- 8-Byte Page Write Mode: Partial page writes allowed
- Random and Sequential Read Modes
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection > 4,000V
- High Reliability:
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- Green Package Options (Lead-free/Halide-free/RoHS compliant)
- Die Sale Options: Wafer Form and Bumped Wafers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



