TI BQ2022ALPR
| Manufacturer | |
| MPN | BQ2022ALPR |
| LCSC Part # | C1349491 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 2.65V~5.5V EPROM Single bus TO-92-3 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TI | |
| Packaging | TO-92-3 | |
| Voltage - Supply | 2.65V~5.5V | |
| Memory Size | - | |
| Operating temperature | -20℃~+70℃ | |
| Features | Built-in CRC generator;Page-level write protection function | |
| Memory Format | EPROM | |
| Interface | Single bus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ2022A is a 1Kb serial EPROM featuring a factory-programmed unique 48-bit identification number, 8-bit CRC generation, and an 8-bit family code (09h). A 64-bit status register controls write protection and page redirection. The BQ2022A SDQ interface requires only a single-point connection and one ground return. The DATA pin also serves as the sole power supply for the BQ2022A. The compact SMT package options conserve PCB space, while the low cost makes it suitable for applications such as battery pack configuration parameters, maintenance logging, asset tracking, product revision status, and access code security.
Features
- 1024-bit one-time programmable (OTP) EPROM for storing user-programmable configuration data
- Factory-programmed unique 64-bit identification number
- Single-wire interface for reduced PCB routing
- Synchronous communication for reduced host interrupt overhead
- 15KV IEC 61000-4-2 ESD compatibility on data pin
- No standby power consumption
- Available in 3-pin SOT-23 and TO-92 packages
Applications
- Security coding
- Inventory tracking
- Product revision maintenance
- Battery pack identification
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7668 | $ 0.77 |
| 10+ | $ 0.6549 | $ 6.55 |
| 30+ | $ 0.5755 | $ 17.27 |
| 100+ | $ 0.509 | $ 50.90 |
| 500+ | $ 0.4896 | $ 244.80 |
| 1,000+ | $ 0.4766 | $ 476.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TI | |
| Packaging | TO-92-3 | |
| Voltage - Supply | 2.65V~5.5V | |
| Memory Size | - | |
| Operating temperature | -20℃~+70℃ | |
| Features | Built-in CRC generator;Page-level write protection function | |
| Memory Format | EPROM | |
| Interface | Single bus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ2022A is a 1Kb serial EPROM featuring a factory-programmed unique 48-bit identification number, 8-bit CRC generation, and an 8-bit family code (09h). A 64-bit status register controls write protection and page redirection. The BQ2022A SDQ interface requires only a single-point connection and one ground return. The DATA pin also serves as the sole power supply for the BQ2022A. The compact SMT package options conserve PCB space, while the low cost makes it suitable for applications such as battery pack configuration parameters, maintenance logging, asset tracking, product revision status, and access code security.
Features
- 1024-bit one-time programmable (OTP) EPROM for storing user-programmable configuration data
- Factory-programmed unique 64-bit identification number
- Single-wire interface for reduced PCB routing
- Synchronous communication for reduced host interrupt overhead
- 15KV IEC 61000-4-2 ESD compatibility on data pin
- No standby power consumption
- Available in 3-pin SOT-23 and TO-92 packages
Applications
- Security coding
- Inventory tracking
- Product revision maintenance
- Battery pack identification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



