ISSI IS43TR16256B-125KBLI
| Manufacturer | |
| Mfr. Part # | IS43TR16256B-125KBLI |
| LCSC Part # | C1349408 |
| Package | TWBGA-96(9x13) |
| Customer # | |
| Key Attributes | 512Mx8, 256Mx16 4Gb DDR3 SDRAM |
| Description | 4Gbit 1.5V 800MHz SDRAM DDR3 TWBGA-96(9x13) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TWBGA-96(9x13) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 190 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4066 | $ 6.41 |
10+ | $ 5.5333 | $ 55.33 |
30+ | $ 5.0015 | $ 150.05 |
100+ | $ 4.5554 | $ 455.54 |
Standard Packaging 190/Full
Tray | ||
Better price for more quantity?
$