DIODES SMAJ10CA-13-F
| Manufacturer | |
| MPN | SMAJ10CA-13-F |
| LCSC Part # | C134940 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 10VWM 17VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W Peak Pulse Power Dissipation
- Glass Passivated Die Construction
- Unidirectional and Bidirectional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free, "Green" Device
In-Stock: 1,955
1,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1197 | $ 0.60 |
| 50+ | $ 0.0958 | $ 4.79 |
| 150+ | $ 0.0839 | $ 12.59 |
| 500+ | $ 0.0749 | $ 37.45 |
| 2,500+ | $ 0.0677 | $ 169.25 |
| 5,000+ | $ 0.0641 | $ 320.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 400W Peak Pulse Power Dissipation
- Glass Passivated Die Construction
- Unidirectional and Bidirectional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free, "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



