LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95M01-RMN6P product image
  • M95M01-RMN6P thumbnail 1
  • M95M01-RMN6P thumbnail 2
  • M95M01-RMN6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95M01-RMN6PRoHS

Manufacturer
MPN
M95M01-RMN6P
LCSC Part #
C1349274
Packaging
SO-8
Customer #
Key Attributes
1-Mbit serial SPI bus EEPROM
Datasheetpdf iconST M95M01-RMN6P
In-Stock: 1,727
1,727 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7383$ 1.74
10+$ 1.4811$ 14.81
30+$ 1.3395$ 40.19
100+$ 1.18$ 118.00
500+$ 1.11$ 555.00
1,000+$ 1.0775$ 1077.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSO-8
Memory Size1Mbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency16MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array: 1 Mbit (128 Kbytes) of EEPROM
  • Page size: 256 bytes
  • Write Byte Write within 5 ms
  • Page Write within 5 ms
  • Additional Write lockable page (Identification Page)
  • Write Protect: quarter, half or whole memory array
  • High-speed clock: 16 MHz
  • Single supply voltage: 1.8 V to 5.5 V for M95M01-R, 1.7 V to 5.5 V for M95M01-DF
  • Operating temperature range: from -40 °C up to +85 °C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages: SO8 (ECOPACK2), TSSOP8 (ECOPACK2), WLCSP (ECOPACK2), Unsawn wafer (each die is tested)