MICROCHIP 23LCV512-I/SN
| Manufacturer | |
| MPN | 23LCV512-I/SN |
| LCSC Part # | C1349237 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 512 Kbit SPI Serial SRAM with Battery Backup and SDI Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 512Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Access Time | - | |
| Features | Auto power-down function | |
| Standby Supply Current | 4uA | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 23LCV512 is a 512 Kbit Serial SRAM device. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array, and supports data backup via external battery/coin cell connected to VBAT (pin 7). The 23LCV512 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.
Features
- SPl-Compatible Bus Interface:
- 20 MHz Clock rate
- SPI/SDI mode
- Low-Power CMOS Technology:
- Read Current: 3 mA at 5.5V, 20 MHz
- Standby Current: 4 μA at +85℃
- Unlimited Read and Write Cycles
- External Battery Backup support
- Zero Write Time
- 64Kx8 -bit Organization:
- 32-byte page
- Byte, Page and Sequential mode for Reads and Writes
- High Reliability
- Temperature Range Supported:
- Industrial (1): -40℃ to +85℃
- Pb-Free and RoHS Compliant, Halogen Free.
- 8-Lead SOIC, TSSOP and PDIP Packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8478 | $ 3.85 |
| 10+ | $ 3.2629 | $ 32.63 |
| 30+ | $ 2.9168 | $ 87.50 |
| 100+ | $ 2.5658 | $ 256.58 |
| 500+ | $ 2.4049 | $ 1202.45 |
| 1,000+ | $ 2.3318 | $ 2331.80 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 512Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Access Time | - | |
| Features | Auto power-down function | |
| Standby Supply Current | 4uA | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 23LCV512 is a 512 Kbit Serial SRAM device. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Additionally, SDI (Serial Dual Interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array, and supports data backup via external battery/coin cell connected to VBAT (pin 7). The 23LCV512 is available in standard packages including 8-lead SOIC, PDIP and advanced 8-lead TSSOP.
Features
- SPl-Compatible Bus Interface:
- 20 MHz Clock rate
- SPI/SDI mode
- Low-Power CMOS Technology:
- Read Current: 3 mA at 5.5V, 20 MHz
- Standby Current: 4 μA at +85℃
- Unlimited Read and Write Cycles
- External Battery Backup support
- Zero Write Time
- 64Kx8 -bit Organization:
- 32-byte page
- Byte, Page and Sequential mode for Reads and Writes
- High Reliability
- Temperature Range Supported:
- Industrial (1): -40℃ to +85℃
- Pb-Free and RoHS Compliant, Halogen Free.
- 8-Lead SOIC, TSSOP and PDIP Packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



