MICROCHIP 25LC512-I/P
| Manufacturer | |
| Mfr. Part # | 25LC512-I/P |
| LCSC Part # | C1349146 |
| Package | PDIP-8 |
| Customer # | |
| Key Attributes | 512Kbit SPI Bus Serial EEPROM |
| Description | 512Kbit 2.5V~5.5V 20MHz SPI PDIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4926 | $ 3.49 |
10+ | $ 3.4141 | $ 34.14 |
30+ | $ 3.3628 | $ 100.88 |
100+ | $ 3.2556 | $ 325.56 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$