MICROCHIP 24LC01B/SN
| Manufacturer | |
| Mfr. Part # | 24LC01B/SN |
| LCSC Part # | C1348847 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1K I²C Serial EEPROM |
| Description | 2.5V~5.5V 1Kbit 400kHz I2C SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
72 
72
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2927 | $ 0.29 |
10+ | $ 0.2849 | $ 2.85 |
30+ | $ 0.2803 | $ 8.41 |
100+ | $ 0.2756 | $ 27.56 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$