TI INA128P
| Manufacturer | |
| MPN | INA128P |
| LCSC Part # | C1348601 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 1 10uV 4V/us 125dB 2nA 700uA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI INA128P |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Settling time | 7us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 700uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Settling time | 7us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 700uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Introduction
Both the INA128 and INA129 (INA12x) are low-power, general-purpose instrumentation amplifiers with excellent accuracy. These amplifiers feature a versatile three-op-amp design and come in a small package, making them suitable for a wide range of applications. The current-feedback input circuit provides wide bandwidth even at high gains (200kHz, G = 100). Any gain from 1 to 10,000 can be set with a single external resistor. The INA128 offers the industry-standard gain equation with a 50kΩ resistor. The INA129 gain equation uses a 49.4kΩ resistor, allowing direct replacement of similar devices. The INA12x is available in plastic DIP and surface-mount packages and is specified for operation from –40°C to +85°C. The INA128 is also available in a dual configuration, the INA2128.
Features
- Low offset voltage: 50μV (max)
- Low drift: 0.5μV/°C (max)
- Low input bias current: 5nA (max)
- Low noise: 8nV/√Hz, 0.2μVp-p
- High CMR: 120dB (min)
- Bandwidth: 1.3 MHz (G = 1)
- Input protection up to ±40V
- Wide supply voltage range: ±2.25V to ±18V
- Low quiescent current: 700μA
- Package: 8-pin plastic DIP, SO-8
Applications
- Pressure transmitter
- Temperature transmitter
- Weighing scale
- Electrocardiogram (ECG)
- Analog input module
- Data acquisition (DAQ)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Settling time | 7us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 700uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Settling time | 7us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 700uA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Introduction
Both the INA128 and INA129 (INA12x) are low-power, general-purpose instrumentation amplifiers with excellent accuracy. These amplifiers feature a versatile three-op-amp design and come in a small package, making them suitable for a wide range of applications. The current-feedback input circuit provides wide bandwidth even at high gains (200kHz, G = 100). Any gain from 1 to 10,000 can be set with a single external resistor. The INA128 offers the industry-standard gain equation with a 50kΩ resistor. The INA129 gain equation uses a 49.4kΩ resistor, allowing direct replacement of similar devices. The INA12x is available in plastic DIP and surface-mount packages and is specified for operation from –40°C to +85°C. The INA128 is also available in a dual configuration, the INA2128.
Features
- Low offset voltage: 50μV (max)
- Low drift: 0.5μV/°C (max)
- Low input bias current: 5nA (max)
- Low noise: 8nV/√Hz, 0.2μVp-p
- High CMR: 120dB (min)
- Bandwidth: 1.3 MHz (G = 1)
- Input protection up to ±40V
- Wide supply voltage range: ±2.25V to ±18V
- Low quiescent current: 700μA
- Package: 8-pin plastic DIP, SO-8
Applications
- Pressure transmitter
- Temperature transmitter
- Weighing scale
- Electrocardiogram (ECG)
- Analog input module
- Data acquisition (DAQ)
C1348601 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



