Lelon OCV331MOGTR-0807
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | OCV331MOGTR-0807 |
| LCSC Part # | C134859 |
| Package | SMD,D8xL7mm |
| Customer # | |
| Description | 4V 330uF ±20% SMD,D8xL7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Package | SMD,D8xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1869 | $ 0.19 |
10+ | $ 0.1834 | $ 1.83 |
30+ | $ 0.181 | $ 5.43 |
100+ | $ 0.1787 | $ 17.87 |
Standard Packaging 1000/Full
Reel | ||