TI OPA656UB/2K5
| Manufacturer | |
| MPN | OPA656UB/2K5 |
| LCSC Part # | C1348588 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Wideband, Unity-Gain Stable, FET-Input Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 290V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Built-in compensation;ESD protection;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 70mA | |
| Noise density(eN) | 7nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 230MHz | |
| Quiescent Current | 14mA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | 8V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA656 device combines a very wideband, unity-gain stable, voltage-feedback operational amplifier with a FET-input stage to offer an ultra high dynamic-range amplifier for Analog-to-Digital Converter (ADC) buffering and transimpedance applications. Extremely low DC errors give good precision in optical applications. The high unity-gain stable bandwidth and JFET input allows exceptional performance in high-speed, lownoise integrators. The high input impedance and low bias current provided by the FET input is supported by the ultralow 7-nV/√Hz input voltage noise to achieve a very low integrated noise in wideband photodiode transimpedance applications. Broad transimpedance bandwidths are achievable given the OPA656 device’s high 230-MHz gain bandwidth product.
Features
- 500 MHz Unity-gain Bandwidth
- Low Input Bias Current: 2 pA
- Low Offset And Drift: ±250 μV, ±2 μV/°C
- Low Distortion: 74-dB SFDR at 5 MHz
- High-Output Current: 70 mA
- Low Input Voltage Noise: 7 nV/√Hz
Applications
- Wideband Photodiode Amplifiers
- Sample-and-Hold Buffers
- CCD Output Buffers
- ADC Input Buffers
- Wideband Precision Amplifiers
- Test and Measurement Front Ends
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.1208 | $ 12.12 |
| 10+ | $ 11.0069 | $ 110.07 |
| 30+ | $ 10.295 | $ 308.85 |
| 100+ | $ 9.6059 | $ 960.59 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 290V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Built-in compensation;ESD protection;Overvoltage protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | 70mA | |
| Noise density(eN) | 7nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 230MHz | |
| Quiescent Current | 14mA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | 8V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA656 device combines a very wideband, unity-gain stable, voltage-feedback operational amplifier with a FET-input stage to offer an ultra high dynamic-range amplifier for Analog-to-Digital Converter (ADC) buffering and transimpedance applications. Extremely low DC errors give good precision in optical applications. The high unity-gain stable bandwidth and JFET input allows exceptional performance in high-speed, lownoise integrators. The high input impedance and low bias current provided by the FET input is supported by the ultralow 7-nV/√Hz input voltage noise to achieve a very low integrated noise in wideband photodiode transimpedance applications. Broad transimpedance bandwidths are achievable given the OPA656 device’s high 230-MHz gain bandwidth product.
Features
- 500 MHz Unity-gain Bandwidth
- Low Input Bias Current: 2 pA
- Low Offset And Drift: ±250 μV, ±2 μV/°C
- Low Distortion: 74-dB SFDR at 5 MHz
- High-Output Current: 70 mA
- Low Input Voltage Noise: 7 nV/√Hz
Applications
- Wideband Photodiode Amplifiers
- Sample-and-Hold Buffers
- CCD Output Buffers
- ADC Input Buffers
- Wideband Precision Amplifiers
- Test and Measurement Front Ends
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



