TI TLC2272CPW
| Manufacturer | |
| Mfr. Part # | TLC2272CPW |
| LCSC Part # | C1348548 |
| Package | TSSOP-8 |
| Customer # | |
| Description | 2.5mV 1pA 3.6V/us 75dB 2.2MHz 2 Rail-to-Rail Output TSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0512 | $ 1.05 |
200+ | $ 0.407 | $ 81.40 |
500+ | $ 0.3933 | $ 196.65 |
1,000+ | $ 0.3856 | $ 385.60 |
Standard Packaging 150/Full
Tube | ||