TI TLE2024AIDW
| Manufacturer | |
| MPN | TLE2024AIDW |
| LCSC Part # | C1348214 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High-Speed Low-Power Precision Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 0.45V/us | |
| Input Offset Current(Ios) | 6nA | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 70nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 19nV/√Hz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 91
91 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9994 | $ 5.00 |
| 10+ | $ 4.2546 | $ 42.55 |
| 30+ | $ 3.81 | $ 114.30 |
| 100+ | $ 3.3621 | $ 336.21 |
| 500+ | $ 3.1561 | $ 1578.05 |
| 1,000+ | $ 3.062 | $ 3062.00 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 0.45V/us | |
| Input Offset Current(Ios) | 6nA | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 70nA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 19nV/√Hz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | 5V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

