TI OPA188AID
| Manufacturer | |
| MPN | OPA188AID |
| LCSC Part # | C1348000 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-precision, low-noise, rail-to-rail output, 36V, zero-drift operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 6nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 146dB | |
| Ib - Input Bias Current | 160pA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 510uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 8.8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA188 op amp uses a proprietary auto-zero technique to provide low offset voltage (25μV maximum) with near-zero drift over time and temperature. This high-precision, low quiescent current miniature amplifier offers high input impedance and rail-to-rail output swing to within 15mV of the supply rails. The input common-mode range includes the negative supply rail. Single or dual supplies are supported over a range of 4V to 36V (±2V to ±18V). The single-channel version is available in miniature SOT-23-5, MSOP-8, and SO-8 packages. All versions are rated for an operating temperature range of -40°C to +125°C.
Features
- Low offset voltage: 25μV (max)
- Zero drift: 0.03μV/°C
- Low noise: 8.8 nV/√Hz
- 0.1Hz to 10Hz noise: 0.25μVP-P
- Excellent DC accuracy: PSRR: 142dB; CMRR: 146dB; Open-loop gain: 136dB
- Gain bandwidth: 2MHz
- Quiescent current: 510μA (max)
- Wide supply voltage: ±2V to ±18V
- Rail-to-rail output
- Input includes negative supply rail
- RFI-filtered inputs
- Miniature package
Applications
- Bridge amplifier
- Strain gauge
- Sensor applications
- Temperature measurement
- Electronic scales
- Medical instrumentation
- Resistance temperature detector
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1611 | $ 1.16 |
| 10+ | $ 0.9746 | $ 9.75 |
| 30+ | $ 0.8708 | $ 26.12 |
| 100+ | $ 0.7557 | $ 75.57 |
| 500+ | $ 0.7038 | $ 351.90 |
| 1,000+ | $ 0.6811 | $ 681.10 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6uV | |
| Slew Rate | 0.8V/us | |
| Input Offset Current(Ios) | 6nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 146dB | |
| Ib - Input Bias Current | 160pA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 510uA | |
| Gain Bandwidth Product | 2MHz | |
| Input Voltage Noise Density | 8.8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2V;2V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA188 op amp uses a proprietary auto-zero technique to provide low offset voltage (25μV maximum) with near-zero drift over time and temperature. This high-precision, low quiescent current miniature amplifier offers high input impedance and rail-to-rail output swing to within 15mV of the supply rails. The input common-mode range includes the negative supply rail. Single or dual supplies are supported over a range of 4V to 36V (±2V to ±18V). The single-channel version is available in miniature SOT-23-5, MSOP-8, and SO-8 packages. All versions are rated for an operating temperature range of -40°C to +125°C.
Features
- Low offset voltage: 25μV (max)
- Zero drift: 0.03μV/°C
- Low noise: 8.8 nV/√Hz
- 0.1Hz to 10Hz noise: 0.25μVP-P
- Excellent DC accuracy: PSRR: 142dB; CMRR: 146dB; Open-loop gain: 136dB
- Gain bandwidth: 2MHz
- Quiescent current: 510μA (max)
- Wide supply voltage: ±2V to ±18V
- Rail-to-rail output
- Input includes negative supply rail
- RFI-filtered inputs
- Miniature package
Applications
- Bridge amplifier
- Strain gauge
- Sensor applications
- Temperature measurement
- Electronic scales
- Medical instrumentation
- Resistance temperature detector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



