LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV932Q1MA/NOPB product image
  • LMV932Q1MA/NOPB thumbnail 1
  • LMV932Q1MA/NOPB thumbnail 2
  • LMV932Q1MA/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV932Q1MA/NOPBRoHS

Manufacturer
MPN
LMV932Q1MA/NOPB
LCSC Part #
C1347963
Packaging
SOIC-8
Customer #
Key Attributes
8mA 2 5.5mV 350V/ms 80dB 35nA 190uA 1.4MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI LMV932Q1MA/NOPB
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4654$ 3.47
10+$ 3.3844$ 33.84
30+$ 3.3299$ 99.90
100+$ 3.2769$ 327.69
Standard Packaging95/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current8mA
Number of Channels2
Vos - Input Offset Voltage5.5mV
Slew Rate350V/ms
Input Offset Current(Ios)25nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current35nA
Input Offset Voltage Drift(Vos TC)5.5uV/℃
Quiescent Current190uA
Gain Bandwidth Product1.4MHz
Features-
Input Voltage Noise Density60nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The LMV93x-N-Q1 series (single, dual, and quad) are low-voltage, low-power op-amps that meet AEC-Q100 Grade 1 requirements for automotive applications. The LMV93x-N-Q1 series operates from a supply voltage of 1.8V to 5.5V with rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supply rails, providing enhanced operation beyond the supply voltage range. Output swing is rail-to-rail with no load, and within 105mV of the rails with a 1.8V supply and 600Ω load. The LMV93x-N-Q1 devices are optimized for 1.8V operation, making them ideal for portable dual-cell battery-powered systems and single-cell Li-ion battery systems. The LMV93x-N-Q1 devices offer an excellent speed-to-power ratio, achieving a gain-bandwidth product of 1.4 MHz at very low supply current from a 1.8V supply. The LMV93x-N-Q1 devices can drive 600Ω loads and capacitive loads up to 1000pF while minimizing ringing. These devices also feature a high DC gain of 101dB, suitable for low-frequency applications.

Features

AI Translation
  • Qualified for automotive applications
  • Qualified per AEC-Q100:
    • Device temperature grade 1: ambient operating temperature range of -40°C to +125°C
    • Device HBM ESD classification level 02
    • Device CDM ESD classification level C5
  • Typical 1.8V supply (unless otherwise noted)
  • Operates at specified voltages of 1.8V, 2.7V, and 5V

Applications

AI Translation
  • Engine Control Unit (ECU)
  • Body Control Module (BCM)
  • Battery Management System (BMS)
  • Ultrasonic ranging and LiDAR
  • Occupant detection infotainment systems
  • High-side current sense amplifier