TI TLV2782CDGK
| Manufacturer | |
| Mfr. Part # | TLV2782CDGK |
| LCSC Part # | C1347873 |
| Package | VSSOP-8 |
| Customer # | |
| Description | 250uV 2.5pA 4.8V/us 76dB 8MHz 2 Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6661 | $ 1.67 |
200+ | $ 0.6457 | $ 129.14 |
500+ | $ 0.6227 | $ 311.35 |
1,000+ | $ 0.6105 | $ 610.50 |
Standard Packaging 80/Full
Tube | ||