TI THS3092DDA
| Manufacturer | |
| MPN | THS3092DDA |
| LCSC Part # | C1347840 |
| Packaging | SOPowerPAD-8 |
| Customer # | |
| Key Attributes | High-Voltage, Low-Distortion, Current-Feedback Operational Amplifiers |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOPowerPAD-8 | |
| Output Current | 250mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 5.7V/ns | |
| Input Offset Current(Ios) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20uA | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 9.5mA | |
| Gain Bandwidth Product | 160MHz | |
| Features | - | |
| Input Voltage Noise Density | 2nV/√Hz@10kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | 10V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOPowerPAD-8 | |
| Output Current | 250mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 5.7V/ns | |
| Input Offset Current(Ios) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 9.5mA | |
| Gain Bandwidth Product | 160MHz | |
| Features | - | |
| Input Voltage Noise Density | 2nV/√Hz@10kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | 10V~30V |
Introduction
The THS3092 and THS3096 are dual high-voltage, low-distortion, high speed, current-feedback amplifiers designed to operate over a wide supply range of ±5 V to ±15 V for applications requiring large, linear output signals such as Pin, Power FET, and VDSL line drivers. The THS3096 features a power-down pin (PD) that puts the amplifier in low power standby mode, and lowers the quiescent current from 9.5 mA to 500 μA. The wide supply range combined with total harmonic distortion as low as -66 dBc at 10 MHz, in addition, to the high slew rate of 5700 V/μs makes the THS3092/6 ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the THS3092/6 ideal for Pin driver and PowerFET driver applications.
Features
- Low Distortion – 66 dBc HD2 at 10 MHz, RL = 100 Ω
- 76 dBc HD3 at 10 MHz, RL = 100 Ω
- Low Noise – 13 pA/√Hz Noninverting Current Noise
- 13 pA/√Hz Inverting Current Noise
- 2 nV/√Hz Voltage Noise
- High Slew Rate: 5700 V/μs (G = 5, V0 = 20 VP - P)
- Wide Bandwidth: 160 MHz (G = 5, RL = 100 Ω)
- High Output Current Drive: ±250 mA
- Wide Supply Range: ±5 V to ±15 V
- Power - Down Feature: (THS3096 Only)
Applications
- High - Voltage Arbitrary Waveform
- Power FET Driver
- Pin Driver
- VDSL Line Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.6637 | $ 17.66 |
| 10+ | $ 16.8336 | $ 168.34 |
| 30+ | $ 15.3949 | $ 461.85 |
| 100+ | $ 14.14 | $ 1414.00 |
Standard Packaging75/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOPowerPAD-8 | |
| Output Current | 250mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 5.7V/ns | |
| Input Offset Current(Ios) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20uA | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 9.5mA | |
| Gain Bandwidth Product | 160MHz | |
| Features | - | |
| Input Voltage Noise Density | 2nV/√Hz@10kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | 10V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOPowerPAD-8 | |
| Output Current | 250mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 5.7V/ns | |
| Input Offset Current(Ios) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 9.5mA | |
| Gain Bandwidth Product | 160MHz | |
| Features | - | |
| Input Voltage Noise Density | 2nV/√Hz@10kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - | |
| Single Supply | 10V~30V |
Introduction
The THS3092 and THS3096 are dual high-voltage, low-distortion, high speed, current-feedback amplifiers designed to operate over a wide supply range of ±5 V to ±15 V for applications requiring large, linear output signals such as Pin, Power FET, and VDSL line drivers. The THS3096 features a power-down pin (PD) that puts the amplifier in low power standby mode, and lowers the quiescent current from 9.5 mA to 500 μA. The wide supply range combined with total harmonic distortion as low as -66 dBc at 10 MHz, in addition, to the high slew rate of 5700 V/μs makes the THS3092/6 ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the THS3092/6 ideal for Pin driver and PowerFET driver applications.
Features
- Low Distortion – 66 dBc HD2 at 10 MHz, RL = 100 Ω
- 76 dBc HD3 at 10 MHz, RL = 100 Ω
- Low Noise – 13 pA/√Hz Noninverting Current Noise
- 13 pA/√Hz Inverting Current Noise
- 2 nV/√Hz Voltage Noise
- High Slew Rate: 5700 V/μs (G = 5, V0 = 20 VP - P)
- Wide Bandwidth: 160 MHz (G = 5, RL = 100 Ω)
- High Output Current Drive: ±250 mA
- Wide Supply Range: ±5 V to ±15 V
- Power - Down Feature: (THS3096 Only)
Applications
- High - Voltage Arbitrary Waveform
- Power FET Driver
- Pin Driver
- VDSL Line Driver
C1347840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| THS3092DDAR | TI | SOP-8-EP | 16 | $ 16.6217 |

