TI TLV2464CD
| Manufacturer | |
| MPN | TLV2464CD |
| LCSC Part # | C1347533 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4 500uV 1.6V/us 85dB 4.4nA 500uA 6.4MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 7nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 4.4nA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/µs of slew rate with only 500 µA of supply current, providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD = 0.3 µA/ch). While in shutdown, the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/√Hz and input offset voltage of 100 µV. This family is available in the low-profile SOT23, MSOP, and TSSOP packages. The TLV2460 is the first rail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range, ΔTA = -40°C to 125°C, for use in industrial control and automotive systems.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2118 | $ 3.21 |
| 10+ | $ 2.7504 | $ 27.50 |
| 30+ | $ 2.4768 | $ 74.30 |
| 100+ | $ 2.1984 | $ 219.84 |
| 500+ | $ 2.0705 | $ 1035.25 |
| 1,000+ | $ 2.0122 | $ 2012.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.6V/us | |
| Input Offset Current(Ios) | 7nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 4.4nA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 6.4MHz | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/µs of slew rate with only 500 µA of supply current, providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD = 0.3 µA/ch). While in shutdown, the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/√Hz and input offset voltage of 100 µV. This family is available in the low-profile SOT23, MSOP, and TSSOP packages. The TLV2460 is the first rail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range, ΔTA = -40°C to 125°C, for use in industrial control and automotive systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



