ADI AD8539ARMZ
| Manufacturer | |
| MPN | AD8539ARMZ |
| LCSC Part # | C1347489 |
| Packaging | MSOP-8 |
| Customer # | |
| Description | 430kHz 2 5uV 0.4V/us 15pA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.7038 | $ 2.70 |
200+ | $ 1.0472 | $ 209.44 |
500+ | $ 1.0099 | $ 504.95 |
1,000+ | $ 0.9921 | $ 992.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$