TI OPA704UA
| Manufacturer | |
| MPN | OPA704UA |
| LCSC Part # | C1347358 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | CMOS Rail-to-Rail I/O Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 160uV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Decompensated stable | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 160uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | -6V~-2V;2V~6V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA703 and OPA704 series op amps are optimized for applications requiring rail-to-rail input and output swing. Single, dual, and quad versions are offered in a variety of packages. While the quiescent current is less than 200μA per amplifier, the OPA703 still offers excellent dynamic performance (1MHz GBW and 0.6V/μs SR) and unity-gain stability. The OPA704 is optimized for gains of 5 or greater and provides 3MHz GBW and 3V/μs slew rate. The OPA703 and OPA704 series are fully specified and guaranteed over the supply range of ±2V to ±6V. Input swing extends 300mV beyond the rail and the output swings to within 40mV of the rail. The single versions (OPA703 and OPA704) are available in the MicroSIZE SOT23-5 and in the standard SO-8 surfacemount, as well as the DIP-8 packages. Dual versions (OPA2703 and OPA2704) are available in the MSOP-8, SO-8, and DIP-8 packages. The quad OPA4703 and OPA4704 are available in the TSSOP-14 and SO-14 packages. All are specified for operation from -40°C to +85°C.
Features
- RAIL-TO-RAIL INPUT AND OUTPUT
- WIDE SUPPLY RANGE: Single Supply: 4V to 12V; Dual Supplies: ±2 to ±6
- LOW QUIESCENT CURRENT: 160μA
- FULL-SCALE CMRR: 90dB
- LOW OFFSET: 160μV
- HIGH SPEED: OPA703: 1MHz, 0.6V/µs; OPA704: 3MHz, 3V/µs
- MicroSIZE PACKAGES: SOT23-5, MSOP-8, TSSOP-14
- LOW INPUT BIAS CURRENT: 1pA
Applications
- AUTOMOTIVE APPLICATIONS: Audio, Sensor Applications, Security Systems
- PORTABLE EQUIPMENT
- ACTIVE FILTERS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7451 | $ 3.75 |
| 10+ | $ 3.2015 | $ 32.02 |
| 30+ | $ 2.8786 | $ 86.36 |
| 75+ | $ 2.5525 | $ 191.44 |
| 525+ | $ 2.4015 | $ 1260.79 |
| 975+ | $ 2.3334 | $ 2275.07 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 160uV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Decompensated stable | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 160uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | -6V~-2V;2V~6V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA703 and OPA704 series op amps are optimized for applications requiring rail-to-rail input and output swing. Single, dual, and quad versions are offered in a variety of packages. While the quiescent current is less than 200μA per amplifier, the OPA703 still offers excellent dynamic performance (1MHz GBW and 0.6V/μs SR) and unity-gain stability. The OPA704 is optimized for gains of 5 or greater and provides 3MHz GBW and 3V/μs slew rate. The OPA703 and OPA704 series are fully specified and guaranteed over the supply range of ±2V to ±6V. Input swing extends 300mV beyond the rail and the output swings to within 40mV of the rail. The single versions (OPA703 and OPA704) are available in the MicroSIZE SOT23-5 and in the standard SO-8 surfacemount, as well as the DIP-8 packages. Dual versions (OPA2703 and OPA2704) are available in the MSOP-8, SO-8, and DIP-8 packages. The quad OPA4703 and OPA4704 are available in the TSSOP-14 and SO-14 packages. All are specified for operation from -40°C to +85°C.
Features
- RAIL-TO-RAIL INPUT AND OUTPUT
- WIDE SUPPLY RANGE: Single Supply: 4V to 12V; Dual Supplies: ±2 to ±6
- LOW QUIESCENT CURRENT: 160μA
- FULL-SCALE CMRR: 90dB
- LOW OFFSET: 160μV
- HIGH SPEED: OPA703: 1MHz, 0.6V/µs; OPA704: 3MHz, 3V/µs
- MicroSIZE PACKAGES: SOT23-5, MSOP-8, TSSOP-14
- LOW INPUT BIAS CURRENT: 1pA
Applications
- AUTOMOTIVE APPLICATIONS: Audio, Sensor Applications, Security Systems
- PORTABLE EQUIPMENT
- ACTIVE FILTERS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



