LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC2272IPW product image
Images for reference only

TI TLC2272IPWRoHS

Manufacturer
MPN
TLC2272IPW
LCSC Part #
C1347205
Packaging
TSSOP-8
Customer #
Key Attributes
Advanced LinCMOS Rail-to-Rail Operational Amplifiers
Datasheetpdf iconTI TLC2272IPW
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.492$ 1.49
10+$ 1.2546$ 12.55
30+$ 1.1068$ 33.20
100+$ 0.9543$ 95.43
500+$ 0.8867$ 443.35
1,000+$ 0.8568$ 856.80
Standard Packaging150/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage2.5mV
Slew Rate3.6V/us
Input Offset Current(Ios)60pA
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current1pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current2.2mA
Gain Bandwidth Product2.2MHz
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-8V~-2.2V;2.2V~8V
Rail to RailRail-to-rail output
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Introduction

AI Translation

The TLC2272 and TLC2274 are dual and quadruple operational amplifiers. Both devices exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2 MHz of bandwidth and 3 V/μs of slew rate for higher-speed applications. These devices offer comparable AC performance while having better noise, input offset voltage, and power dissipation than existing CMOS operational amplifiers. The TLC227x has a noise voltage of 9 nV/√Hz, two times lower than competitive solutions.

The TLC227x family of devices, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources such as piezoelectric transducers. Because of the micropower dissipation levels, these devices work well in handheld monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLC227xA family is available with a maximum input offset voltage of 950 μV. This family is fully characterized at 5 V and ±5 V.

The TLC227x also make great upgrades to the TLC27x in standard designs. They offer increased output dynamic range, lower noise voltage, and lower input offset voltage. This enhanced feature set allows them to be used in a wider range of applications. For applications that require higher output drive and wider input voltage range, see the TLV2432 and TLV2442 devices.

If the design requires single amplifiers, see the TLV2211, TLV2221 and TLV2231 family. These devices are single rail-to-rail operational amplifiers in the SOT-23 package. Their small size and low power consumption make them ideal for high density, battery-powered equipment.

Features

AI Translation
  • Output Swing Includes Both Supply Rails
  • Low Noise: 9 nV/√Hz Typical at f = 1 kHz
  • Low-Input Bias Current: 1-pA Typical
  • Fully-Specified for Both Single-Supply and Split-Supply Operation
  • Common-Mode Input Voltage Range Includes Negative Rail
  • High-Gain Bandwidth: 2.2-MHz Typical
  • High Slew Rate: 3.6-V/μs Typical
  • Low Input Offset Voltage: 950 μV Maximum at TA = 25°C
  • Macromodel Included
  • Performance Upgrades for the TLC272 and TLC274
  • Available in Q-Temp Automotive

Applications

AI Translation
  • White Goods (Refrigerators, Washing Machines)
  • Hand-held Monitoring Systems
  • Configuration Control and Print Support
  • Transducer Interfaces
  • Battery-Powered Applications