TI TLE2084IDW
| Manufacturer | |
| Mfr. Part # | TLE2084IDW |
| LCSC Part # | C1347175 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | EXCALIBUR HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIERS |
| Description | -19V~19V 1.6mV 10MHz 20pA 45V/us 4 SOIC-16-300mil Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8152 | $ 3.82 |
10+ | $ 3.7216 | $ 37.22 |
30+ | $ 3.6576 | $ 109.73 |
100+ | $ 3.5936 | $ 359.36 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$