TI OPA197ID
| Manufacturer | |
| MPN | OPA197ID |
| LCSC Part # | C1347124 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | OPAx197 36V Rail-to-Rail Input/Output Low Offset Voltage Precision Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx197 family (OPA197, OPA2197, and OPA4197) represents a new generation of 36V op amps. These devices offer excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset (typical ±25μV), low drift (typical ±0.25μV/°C), and 10MHz bandwidth. The OPAx196 features several unique characteristics, such as differential input voltage range spanning the supply rails, high output current (±65mA), high capacitive load drive up to 1nF, and high slew rate (20V/μs), making it a robust, high-performance op amp suited for demanding high-voltage industrial applications. The OPA197 family op amps are available in standard packages and operate over a rated temperature range of -40°C to +125°C.
Features
- Low offset voltage: ±100μV (max)
- Low offset voltage drift: ±2.5μV/°C (max)
- Low noise: 5.5nV/√Hz at 1kHz
- High common-mode rejection: 120dB (min)
- Low bias current: ±5pA (typ)
- Rail-to-rail input and output
- High bandwidth: 10MHz GBW
- High slew rate: 20V/μs
- Low quiescent current: 1mA per amplifier (typ)
- Wide supply voltage range: ±2.25V to ±18V, +4.5V to +36V
- EMI and RFI filtered inputs
- Differential input voltage range to supply rails
- High capacitive load drive capability: 1nF
- Industry-standard packages: single SOIC-8, SOT-5, and VSSOP-8; dual SOIC-8 and VSSOP-8; quad supply versions in SOIC-14 and TSSOP-14
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- High-resolution ADC driver amplifiers
- SAR ADC reference buffers
- Programmable logic controllers
- High-side and low-side current sensing
- High-precision comparators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0906 | $ 1.09 |
| 10+ | $ 0.9148 | $ 9.15 |
| 30+ | $ 0.8171 | $ 24.51 |
| 100+ | $ 0.7081 | $ 70.81 |
| 500+ | $ 0.6609 | $ 330.45 |
| 1,000+ | $ 0.6381 | $ 638.10 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 5.5nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx197 family (OPA197, OPA2197, and OPA4197) represents a new generation of 36V op amps. These devices offer excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset (typical ±25μV), low drift (typical ±0.25μV/°C), and 10MHz bandwidth. The OPAx196 features several unique characteristics, such as differential input voltage range spanning the supply rails, high output current (±65mA), high capacitive load drive up to 1nF, and high slew rate (20V/μs), making it a robust, high-performance op amp suited for demanding high-voltage industrial applications. The OPA197 family op amps are available in standard packages and operate over a rated temperature range of -40°C to +125°C.
Features
- Low offset voltage: ±100μV (max)
- Low offset voltage drift: ±2.5μV/°C (max)
- Low noise: 5.5nV/√Hz at 1kHz
- High common-mode rejection: 120dB (min)
- Low bias current: ±5pA (typ)
- Rail-to-rail input and output
- High bandwidth: 10MHz GBW
- High slew rate: 20V/μs
- Low quiescent current: 1mA per amplifier (typ)
- Wide supply voltage range: ±2.25V to ±18V, +4.5V to +36V
- EMI and RFI filtered inputs
- Differential input voltage range to supply rails
- High capacitive load drive capability: 1nF
- Industry-standard packages: single SOIC-8, SOT-5, and VSSOP-8; dual SOIC-8 and VSSOP-8; quad supply versions in SOIC-14 and TSSOP-14
Applications
- Multiplexed data acquisition systems
- Test and measurement equipment
- High-resolution ADC driver amplifiers
- SAR ADC reference buffers
- Programmable logic controllers
- High-side and low-side current sensing
- High-precision comparators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



