LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI LF412ACN/NOPB product image
  • LF412ACN/NOPB thumbnail 1
  • LF412ACN/NOPB thumbnail 2
  • LF412ACN/NOPB thumbnail 3
  • Diagramma pin
  • Footprint
Immagini a scopo illustrativo

TI LF412ACN/NOPBRoHS

Produttore
Cod. Prod.
LF412ACN/NOPB
Cod. LCSC
C1346916
Imballo
PDIP-8
Numero Cliente
Attr. chiave
Low Offset, Low Drift Dual JFET Input Operational Amplifier
Scheda Tecnicapdf iconTI LF412ACN/NOPB
Disponibile: 8
8 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 5.1745$ 5.17
10+$ 5.0461$ 50.46
40+$ 4.9617$ 198.47
80+$ 4.8755$ 390.04
Package Standard40/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreTI
ImballoPDIP-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate15V/us
Input Offset Current(Ios)25pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current50pA
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current1.8mA
Gain Bandwidth Product4MHz
FeaturesLatch-up suppression
Input Voltage Noise Density25nV/√Hz@1kHz
Dual Supply-20V~20V
Rail to Rail-

Descrizione

Traduzione AI

These devices are low cost, high speed, JFET input operational amplifiers with very low input offset voltage and input offset voltage drift. They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF412-N dual is pin compatible with the LM1558, allowing designers to immediately upgrade the overall performance of existing designs.

These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.

Caratteristiche

Traduzione AI
  • Internally Trimmed Offset Voltage: 1 mV (Max)
  • Input Offset Voltage Drift: 7 μV/℃ (Typ)
  • Low Input Bias Current: 50 pA
  • Low Input Noise Current: 0.01 pA / √Hz
  • Wide Gain Bandwidth: 3 MHz (Min)
  • High Slew Rate: 10 V/μs (Min)
  • Low Supply Current: 1.8 mA/Amplifier
  • High Input Impedance: 10^12 Ω
  • Low Total Harmonic Distortion: ≤0.02%
  • Low 1/f Noise Corner: 50 Hz
  • Fast Settling Time to 0.01%: 2 µs

Applicazioni

Traduzione AI
  • High Speed Integrators
  • Fast D/A Converters
  • Sample and Hold Circuits